VCC Chml 4624 technical specifications.
| Color | White |
| Lens Color | White |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.