VCC Chml 4627 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.