VCC Chml 4634 technical specifications.
| Color | White |
| Lens Size | 7.87mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.