VCC Chml 4635 technical specifications.
| Color | Green |
| Height | 0.56inch |
| Lens Style | Flat |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.