VCC Chml 4636 technical specifications.
| Color | Blue |
| Height | 1.31inch |
| Lens Style | Flat |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.