VCC Chml 4741 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Size | 9.65mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.