VCC Chml 4744 technical specifications.
| Color | White, Diffused |
| Material | Polycarbonate |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.