VCC Chml 4C7/120V technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| Mount | Base |
| MSCP | 1.3MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4C7/120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.