
VCC Chml 509K technical specifications.
| Color | Clear |
| Current Rating | 180mA |
| Diameter | 0.75inch |
| Lead/Base Style | Screw |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1000Hour |
| Mount | Screw |
| MSCP | 2.8MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 509K to view detailed technical specifications.
No datasheet is available for this part.
