VCC Chml 509K-10PK technical specifications.
| Color | Clear |
| Current Rating | 180mA |
| Lead/Base Style | Screw |
| Mount | Screw |
| MSCP | 2.8MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 509K-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.