VCC Chml 51-10PK technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 51-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.