
VCC Chml 5100-823 technical specifications.
| Diameter | 0.813inch |
| Length | 1.66inch |
| Mount | Screw |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 5100 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100-823 to view detailed technical specifications.
No datasheet is available for this part.