VCC Chml 5100H1 technical specifications.
| Color | Red |
| Current | 35mA |
| Current Rating | 20mA |
| Depth | 7.11mm |
| Forward Current | 20mA |
| Height | 0.22inch |
| Illumination Color | Red |
| Length | 7.11mm |
| Lens Color | Red |
| Lens Style | Dome, Round, Domed |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
