VCC Chml 5100H1LC technical specifications.
| Color | Green, Red |
| Current | 7mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 2mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.