VCC Chml 5100H3 technical specifications.
| Color | Orange, Green |
| Current | 35mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Viewing Angle | 180° |
| Voltage | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.