VCC Chml 5100H5FL technical specifications.
| Current | 56mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 32mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H5FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.