VCC Chml 5100H6 technical specifications.
| Current | 50mA |
| Current Rating | 45mA |
| Forward Current | 45mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 3mcd |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Voltage | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.