The 5100H7FL LED from VCC Chml features a yellow illumination color and a 5mm round domed diffused lens. It operates at a voltage of 12V and has a current rating of 56mA. This LED is available in a bulk packaging option with 100 units per package and is compliant with RoHS regulations.
VCC Chml 5100H7FL technical specifications.
| Current | 56mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 32mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5100H |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100H7FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.