VCC Chml 5101H5LC technical specifications.
| Depth | 7.11mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Length | 7.11mm |
| Lens Color | Green |
| Luminous Intensity | 2.5mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5101H |
| Termination | Wire Wrap |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5101H5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.