VCC Chml 5102H1-5V technical specifications.
| Color | Red, Orange |
| Current | 15mA |
| Current Rating | 10mA |
| Forward Current | 20mA |
| Height | 0.22inch |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5102H |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5102H1-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.