Green LED emitter, 5V DC rated voltage, designed for panel mounting. Features a dome, round lens style with a 50° viewing angle and 10mcd luminous intensity. Operates at a forward current of 12mA with a maximum current of 15mA. This RoHS compliant component has wire lead termination and a 0.75-inch height.
VCC Chml 5102H5-5V technical specifications.
| Color | Green |
| Current | 15mA |
| Current Rating | 12mA |
| Depth | 7.11mm |
| Forward Current | 12mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Lens Color | Green |
| Lens Style | Dome, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5102H |
| Termination | Wire Leads |
| Viewing Angle | 50° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5102H5-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.