Red LED emitter, T-1 package, designed for 12V panel mounting. Features a diffused dome lens and a 60° viewing angle, emitting red light with a luminous intensity of 8mcd. Operates with a forward current of 13mA and a DC rated voltage of 2V. This RoHS compliant component is lead-free and supplied in bulk packaging.
VCC Chml 5110F1-12V technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 20mA |
| Current Rating | 13mA |
| Forward Current | 13mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.