VCC Chml 5110F1-5V technical specifications.
| Package/Case | T |
| Color | Red |
| Current | 20mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F1-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
