Panel mount LED indicator with a 5V operating voltage, featuring a diffused dome lens for orange illumination. This general-purpose LED emitter operates at 15mA with a forward current of 10mA, producing a luminous intensity of 8mcd. Designed for a 5/32" mounting hole, it offers a 60° viewing angle and wire lead termination. The component is RoHS compliant.
VCC Chml 5110F3-5V technical specifications.
| Color | Orange |
| Current | 15mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Length | 4.83mm |
| Lens Color | Orange |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F3-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.