
Green LED emitter with a 2.2V forward voltage and 20mA forward current. Features a diffused dome lens and wire lead termination for panel mounting. Emitting a green illumination with 16mcd luminous intensity, this component operates at 30mA and is RoHS compliant. Supplied in bulk packaging with 100 units per package.
VCC Chml 5110F5 technical specifications.
| Color | Green |
| Current | 30mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 0.6inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Voltage | 2.2V |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.