VCC Chml 5110F7 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Current Rating | 20mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Viewing Angle | 55° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.