VCC Chml 5111F1 technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5111F |
| Termination | Wire Wrap |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5111F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
