VCC Chml 5111F3 technical specifications.
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5111F |
| Termination | Wire |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5111F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.