VCC Chml 5111F3-5V technical specifications.
| Current | 15mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5111F |
| Termination | Wire |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5111F3-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.