VCC Chml 5111F5 technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5111F |
| Termination | Wire Wrap |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5111F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
