VCC Chml 5111F7 technical specifications.
| Current | 30mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5111F |
| Termination | Wire Wrap |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5111F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
