VCC Chml 5131-038 technical specifications.
| Body Material | Aluminium, Anodized |
| Color | Black |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5131-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
