
VCC Chml 5160-458 technical specifications.
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Brass |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5160-458 to view detailed technical specifications.
No datasheet is available for this part.