VCC Chml 5200F1 technical specifications.
| Color | Red |
| Current | 30mA |
| Current Rating | 10mA |
| Depth | 5.33mm |
| Forward Current | 10mA |
| Height | 0.46inch |
| Illumination Color | Red |
| Length | 5.33mm |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 6mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5200F |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5200F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
