VCC Chml 5300E17 technical specifications.
| Color | Green |
| Current | 10mA |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -0.75R |
| RoHS Compliant | Yes |
| Series | 5300 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300E17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.