Red LED emitter, T-1 3/4 package, designed for PCB mounting with a right-angle orientation. Features a 2V forward voltage rating and 10mA forward current, delivering a luminous intensity of 6.3mcd. Emits light at a 650nm wavelength with a 50° viewing angle. This lead-free component has a dome, tinted, flat, round lens and is supplied in bulk packaging.
VCC Chml 5300H1 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 14.48mm |
| Forward Current | 10mA |
| Height | 6.096mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 1.74mm |
| Lens Style | Dome, Tinted, Flat, Round |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.