VCC Chml 5300H1/5 technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Diameter | 0.2inch |
| Forward Current | 10mA |
| Height | 6.096mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 1.78mm |
| Lens Style | Dome, Diffused, Flat, Round |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.