VCC Chml 5300H1FL technical specifications.
| Color | Red |
| Current | 38mA |
| Depth | 14.48mm |
| Forward Current | 70mA |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H1FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.