
Green LED emitter, T-1 3/4 package, featuring a right-angle, through-hole mount. This single-element LED operates with a 2.2V forward voltage and 10mA forward current, producing a luminous intensity of 10mcd at a 563nm wavelength. The tinted, flat, round dome lens offers a 50° viewing angle. Constructed with lead-free materials, it is RoHS compliant and operates within a temperature range of -55°C to 100°C.
VCC Chml 5300H5 technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 14.48mm |
| Diameter | 0.2inch |
| Forward Current | 10mA |
| Height | 6.096mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 1.74mm |
| Lens Style | Dome, Tinted, Flat, Round |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
