
The 5300H5FL is a 12V LED emitter with a luminous intensity of 32mcd and a forward current of 56mA. It is available in a through hole package with a length of 6.1mm and a depth of 14.48mm. The LED is RoHS compliant and packaged in bulk quantities of 100. It is suitable for use in general applications.
VCC Chml 5300H5FL technical specifications.
| Color | Green |
| Current | 38mA |
| Depth | 14.48mm |
| Forward Current | 56mA |
| Length | 6.1mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 32mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H5FL to view detailed technical specifications.
No datasheet is available for this part.