VCC Chml 5300H6 technical specifications.
| Color | Blue |
| Current | 20mA |
| Depth | 14.48mm |
| Forward Current | 20mA |
| Height | 6.096mm |
| Illumination Color | Blue |
| Length | 6.1mm |
| Lens Color | Blue |
| Lens Style | Dome, Round |
| Luminous Intensity | 160mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 30° |
| Voltage Rating | 5V |
| Wavelength | 430nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.