VCC Chml 5300H7FL technical specifications.
| Color | Yellow |
| Current | 38mA |
| Lens Style | Diffused, Tinted |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H7FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.