
The 5300H7LC is a single-element LED emitter with a yellow illumination color and a forward current rating of 2mA. It has a luminous intensity of 2.1 millicandelas and a wavelength of 585 nanometers. The LED is packaged in a bulk quantity of 100 units and is compliant with RoHS regulations. It is designed for through-hole mounting and has a right-angle orientation.
VCC Chml 5300H7LC technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 14.48mm |
| Forward Current | 2mA |
| Height | 0.24inch |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5300 |
| Voltage Rating | 1.9V |
| Wavelength | 585nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5300H7LC to view detailed technical specifications.
No datasheet is available for this part.