VCC Chml 5306H1LC technical specifications.
| Color | Red |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5306H |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5306H1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.