Yellow LED emitter, T1-3/4 package size, featuring a right-angle orientation for PCB mounting. This general-purpose LED operates at a forward current of 10mA and a voltage rating of 2.1V, emitting a yellow light with a wavelength of 585nm. It offers a luminous intensity of 6.3mcd and a viewing angle of 50°. The component has a dome, tinted, round lens style with a 3mm lens size and is lead-free and RoHS compliant.
VCC Chml 5306H7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 10.922mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5306 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5306H7 to view detailed technical specifications.
No datasheet is available for this part.
