Green LED emitter with a 50° viewing angle, designed for PCB mounting. Features a 2.2V forward voltage and 10mA forward current, emitting light at a 563nm wavelength with a luminous intensity of 10mcd. This through-hole component has a dome, tinted, flat, diffused lens style and is RoHS compliant.
VCC Chml 5307H5 technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 6.1mm |
| Forward Current | 10mA |
| Height | 6.096mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Size | 1.3mm |
| Lens Style | Dome, Tinted, Flat, Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5307 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5307H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.