VCC Chml 5313F5 technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 10mA |
| Depth | 58.42mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 58.42mm |
| Lens Color | Green |
| Lens Style | Dome, Tinted, Diffused |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5311F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5313F5 to view detailed technical specifications.
No datasheet is available for this part.