
VCC Chml 5315F1 technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 5.08mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 5.08mm |
| Lens Color | Red |
| Lens Size | 3.81mm |
| Lens Style | Dome, Tinted, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5310F |
| Voltage Rating | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5315F1 to view detailed technical specifications.
No datasheet is available for this part.
