VCC Chml 5315F5 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 8.89mm |
| Lens Style | Dome, Tinted, Flat, Square |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5310F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5315F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.