
This is a single-element LED with a red illumination color, a luminous intensity of 10 millicandela, and a wavelength of 650 nanometers. It has a dome, diffused, colored lens style and is packaged in a bulk quantity of 100 units. The LED is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a right-angle orientation and is designed for through-hole mounting.
VCC Chml 5320F1 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Height | 13.72mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5320 |
| Viewing Angle | 55° |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5320F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
